text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC900N20NS3GATMA1

Single N-Channel 200 V 90 mOhm 9 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BSC900N20NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 62.5|W
Qg Gate Charge: 9nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,700.00
USD
Quantity
Unit Price
5,000
$0.54
10,000+
$0.53