text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS214NH6327XTSA1

BSS214N Series 20 V 1.5 A 140 mOhm OptiMOS™2 Small-Signal-Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Infineon BSS214NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 140mΩ
Rated Power Dissipation: 50|mW
Qg Gate Charge: 0.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.90
USD
Quantity
Unit Price
3,000
$0.0423
12,000
$0.0411
30,000
$0.0404
75,000
$0.0396
120,000+
$0.0385
Product Variant Information section