text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ031NE2LS5ATMA1

BSZ031NE2LS5 series 25V 40A 3.1 mOhm N-Ch S3O8 OptiMOS™ 5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BSZ031NE2LS5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 18.3nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 19A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 15ns
Rise Time: 3ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 1230pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,500.00
USD
Quantity
Unit Price
5,000+
$1.10
Product Variant Information section