text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3085LSD-13

-30V, -3.9A, 0.07 Ohms, SO-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP3085LSD-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 1.1W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.9A
Turn-on Delay Time: 4.8ns
Turn-off Delay Time: 31ns
Rise Time: 5ns
Fall Time: 14.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 563pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.50
USD
Quantity
Unit Price
2,500
$0.0914
7,500
$0.0892
12,500
$0.0881
37,500
$0.0859
62,500+
$0.084
Product Variant Information section