text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP32D4SW-7

P-Channel 30 V 2.4 Ohm Surface Mount Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP32D4SW-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 300mW
Qg Gate Charge: 1.2C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 250mA
Turn-on Delay Time: 9.86ns
Turn-off Delay Time: 31.8ns
Rise Time: 11.5ns
Fall Time: 21.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.4V
Input Capacitance: 51.16pF
Series: DMP32
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
396,000
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000
$0.199
45,000+
$0.195
Product Variant Information section