text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC7570S

PT7 25V/20V NCH POWERTRENCH SYNCFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC7570S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 68nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,130.00
USD
Quantity
Unit Price
3,000
$0.71
6,000
$0.70
9,000+
$0.69
Product Variant Information section