Manufacturer Part #
IAUC80N04S6L032ATMA1
40Volt, 80Amp, 3.2mohm, 19QgnC, QFN 5X6, OptiMOS™ 6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IAUC80N04S6L032ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
12/10/2024 Details and Download
Description:Introduction of an additional wafer production and wafer test location at Infineon Technologies Austria AG, Villach, Austria for product family AFET6_40V and Introduction of an additional assembly production and final test location PT Infineon Technologies Batam, Batam, Indonesia for AFET6_40V in PG-TDSON-8Reason:Due to a continuously rising demand for Infineon automotive products
Part Status:
Active
Active
Infineon IAUC80N04S6L032ATMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 3.29mΩ |
| Rated Power Dissipation: | 50W |
| Qg Gate Charge: | 19nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 80A |
| Turn-on Delay Time: | 3ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 1ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 1165pF |
| Series: | OptiMOS 6 |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000
$0.67
10,000+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount