Manufacturer Part #
IPD082N10N3GATMA1
Single N-Channel 100 V 8.2 mOhm 42 nC OptiMOS™ Power Mosfet - DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Infineon IPD082N10N3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IPD082N10N3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 8.2mΩ |
| Rated Power Dissipation: | 125|W |
| Qg Gate Charge: | 42nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.62
5,000
$0.615
7,500
$0.61
10,000
$0.605
12,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount