text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR220PBF

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay IRFR220PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 14nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,200
Singapore:
13,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
75
Total
$26.63
USD
Quantity
Unit Price
75
$0.355
300
$0.345
1,125
$0.335
3,000
$0.33
7,500+
$0.32
Product Variant Information section