text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLR3410TRLPBF

Single N-Channel 100 V 105 mOhm 34 nC HEXFET® Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Infineon Technologies IRLR3410TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 79|W
Qg Gate Charge: 34nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
15,000+
$0.33
Product Variant Information section