text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFK250N10P

MOSFET N-CH 100V 250A TO-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFK250N10P - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 6.5mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 205nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 250A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 50ns
Rise Time: 30ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 16nF
Series: Polar
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
175
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
25
Total
$5,355.00
USD
Quantity
Unit Price
25
$18.22
50
$18.11
75
$18.04
100
$18.00
125+
$17.85
Product Variant Information section