Manufacturer Part #
NTD24N06LT4G
N-Channel 60 V 36 mOhm 62.5 W Tab Mount Power MOSFET - TO-252-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
onsemi NTD24N06LT4G - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.036Ω |
| Rated Power Dissipation: | 62.5|W |
| Qg Gate Charge: | 32nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.345
12,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Tab Mount