text.skipToContent text.skipToNavigation

Manufacturer Part #

RFP70N06

N-Channel 60 V 0.014 Ohm Flange Mount Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2506
Product Specification Section
onsemi RFP70N06 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.014Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 156nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The RFP70N06 is a 70 A 60 V 0.014 Ω N-Channel Power MOSFET. It Comes in a Package of TO-220AB and Operating Temperature Ranges from -55 to 175 °C.

These N-Channel power MOSFETs are manufactured using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits gives optimum utilization of silicon, resulting in outstanding performance.

Product Features:

  • 70 A, 60 V
  • rDS(ON)= 0.014 Ω
  • Temperature Compensating PSPICE Model
  • Peak Current vs Pulse Width Curve
  • UIS Rating Curve
  • 175 °C Operating Temperature

Applications:

  • Switching regulators
  • Switching converters
  • Motor Drivers
  • Relay drivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$936.00
USD
Quantity
Unit Price
800
$1.17
1,600
$1.16
4,000+
$1.14