text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1023CX-T1-GE3

Mosfet P-Channel 20V 0.45AMP 6 PIN SC-89 T&R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1023CX-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.756Ω
Rated Power Dissipation: 0.22W
Qg Gate Charge: 1.65nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.45A
Turn-on Delay Time: 1ns
Turn-off Delay Time: 9ns
Rise Time: 8ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 45pF
Package Style:  SC-89-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000
$0.225
30,000+
$0.22
Product Variant Information section