text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1902CDL-T1-GE3

Dual N-Channel 20 V 0.235 Ohm 0.42 W Surface Mount Mosfet - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1902CDL-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.235Ω
Rated Power Dissipation: 0.42|W
Qg Gate Charge: 3nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.90
USD
Quantity
Unit Price
3,000
$0.0983
9,000
$0.0958
15,000
$0.0947
30,000
$0.0932
60,000+
$0.0909
Product Variant Information section