text.skipToContent text.skipToNavigation

Manufacturer Part #

SIL04P06Y-TP

P Channel 60 V 3.5 A Surface Mount Split Gate Trench Mosfet - SOT23-6L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Micro Commercial Components SIL04P06Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 1.56W
Qg Gate Charge: 4.27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.5A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 12.4ns
Rise Time: 33.8ns
Fall Time: 23.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Input Capacitance: 513pF
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000
$0.375
15,000+
$0.37
Product Variant Information section