text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR871DP-T1-GE3

P-Channel 100 V 20 mOhm 89 W ThunderFET® Power Mosfet - PPakSO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2546
Product Specification Section
Vishay SIR871DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 5.2W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11.6A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 70ns
Rise Time: 17ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.6V
Input Capacitance: 3395pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$15,120.00
USD
Quantity
Unit Price
3,000+
$2.52