text.skipToContent text.skipToNavigation

Manufacturer Part #

STB75NF75LT4

N-Channel 75 V 0.011 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB75NF75LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.011Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 90nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STB75NF75LT4 is a MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency, high-frequency isolated DC-DC converters for Telecom and Computer applications. It is also intended for any applications with low gate drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Low threshold drive

Applications:

  • Switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
3,000
$1.04
5,000+
$1.03
Product Variant Information section