text.skipToContent text.skipToNavigation

Manufacturer Part #

STD3NK50ZT4

N-Channel 500 V 3.3 Ohm Zener-Protected SuperMESH Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD3NK50ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 3.3Ω
Rated Power Dissipation: 45W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.3A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 24ns
Rise Time: 13ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 280pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000
$0.545
7,500
$0.54
10,000
$0.535
12,500+
$0.53