text.skipToContent text.skipToNavigation

Manufacturer Part #

STF11N65M5

N-Channel 650 9 A 0.48 Ohm MDmesh™ V Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF11N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 480mΩ
Rated Power Dissipation: 25|W
Qg Gate Charge: 17nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,260.00
USD
Quantity
Unit Price
50
$1.29
200
$1.27
750
$1.26
2,000
$1.24
5,000+
$1.22
Product Variant Information section