text.skipToContent text.skipToNavigation

Manufacturer Part #

STL90N6F7

N-Channel 60 V 0.0054 Ohm SMT STripFET™ F7 Power Mosfet - PowerFlat-5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STL90N6F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5.4mΩ
Rated Power Dissipation: 94W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 24.4ns
Rise Time: 17.6ns
Fall Time: 7.8ns
Gate Source Threshold: 4V
Input Capacitance: 1600pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,620.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.545
3,000
$0.54
4,000
$0.535
5,000+
$0.53