text.skipToContent text.skipToNavigation

Manufacturer Part #

STP15N80K5

STP15K80K5 Series N-Channel 800 V 375 mOhm SuperMESH 5 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
STMicroelectronics STP15N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.375Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 32nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.97
USD
Quantity
Unit Price
1
$1.97
30
$1.93
125
$1.90
400
$1.87
1,500+
$1.82
Product Variant Information section