text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16NF06L

N-Channel 60 V 0.09 Ohm STripFET™ II MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16NF06L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.09Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 10nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP16NF06L is a power Mosfet is the latest development of STMicroelectronics unique "Single Feature Size" strip based process. The resulting transistor shows extremely high packing density for low on-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproduceibility.

Features:

  • Typical Rds(on)=0.07?
  • Exceptional dv/dt capability
  • Low gate charge at 100°C
  • Low Threshold

Applications:

  • Motor Control, Audio Amplifiers
  • High Current, High Speed Switching
  • Solenoid and Relay Drivers
  • DC-DC & DC-AC Converters
  • Automotive Environment
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$1,160.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
5,000
$0.285
15,000+
$0.28
Product Variant Information section