text.skipToContent text.skipToNavigation

Manufacturer Part #

STW28N65M2

N-Channel 650 V 0.18 Ohm Flange Mount MDmesh M2 Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW28N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 170W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 20A
Turn-on Delay Time: 13.4ns
Turn-off Delay Time: 59ns
Rise Time: 10ns
Fall Time: 8.8ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 1440pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,158.00
USD
Quantity
Unit Price
600
$1.93
1,200
$1.91
1,800+
$1.89
Product Variant Information section