text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMDQ75R140M1HXUMA1

CoolSiC Technology N-Channel 750 V 140 mOhm Surface Mount Mosfet - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Infineon AIMDQ75R140M1HXUMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 17A
Input Capacitance: 351pF
Power Dissipation: 100W
Operating Temp Range: -55°C to +175°C
Package Style:  PG-HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,620.00
USD
Quantity
Unit Price
750
$2.16
1,500
$2.14
2,250
$2.13
3,750+
$2.10
Product Variant Information section