Manufacturer Part #
IMLT65R060M2HXTMA1
CoolSiC Series 650 V 40 A 73 mOhm Single N-Channel SiC MOSFET - PG‑HDSOP‑16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Infineon IMLT65R060M2HXTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
01/13/2026 Details and Download
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Part Status:
Active
Active
Infineon IMLT65R060M2HXTMA1 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain Current: | 40A |
| Power Dissipation: | 200W |
| Operating Temp Range: | -55°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,800+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Mounting Method:
Surface Mount