text.skipToContent text.skipToNavigation

Manufacturer Part #

IMYH200R050M1HXKSA1

CoolSiC Series 2000 V 48 A 64 mOhm Single N-Channel SiC Trench MOSFET - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMYH200R050M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 2000V
Drain Current: 48A
Power Dissipation: 348W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
240
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$412.20
USD
Quantity
Unit Price
30
$13.74
90
$13.63
120
$13.60
300
$13.51
450+
$13.42
Product Variant Information section