text.skipToContent text.skipToNavigation

Manufacturer Part #

IMZA120R030M1HXKSA1

SiC,1200V, 70A, 030MOHM, N-CH, TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMZA120R030M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 70A
Input Capacitance: 2160pF
Power Dissipation: 273W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,982.40
USD
Quantity
Unit Price
30
$8.35
90
$8.28
150
$8.26
450
$8.19
750+
$8.14
Product Variant Information section