Manufacturer Part #
MIKROE-2165
Red, Green, Blue (RGB) TFT I2C, SPI 4.3" 480 x 272 Graphic LCD Display Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MikroElektronika | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Kit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MikroElektronika MIKROE-2165 - Technical Attributes
Attributes Table
| Diagonal Size: | 4.3in |
| Technology: | Resistive |
| Orientation: | Landscape |
| Active Area: | 95.04 × 53.86 mm |
| Resolution: | 480 x 272 |
| Dimension: | 106.3 × 68 × 8.38 mm |
| Anti Glare: | Yes |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -20°C to +70°C |
| Storage Temperature Range: | -30°C to +80°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$84.00
2
$82.96
3
$82.36
5
$81.60
10+
$80.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit