Manufacturer Part #
5100-823
5100 Series Ø17.5 mm Screw Type Terminal Relampable Indicator Light
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC 5100-823 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 5100-823 - Technical Attributes
Attributes Table
| Type: | Holder |
| Supply Voltage-Nom: | 125V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100+
$8.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Panel Mount