Manufacturer Part #
LXM5-PD01
LUXEON Rebel SMT High Power LED Emitter Red Lambertian 350 mA 2.1 V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Lumileds LXM5-PD01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXM5-PD01 - Technical Attributes
Attributes Table
| Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
| Family: | LUXEON Rebel |
| Color: | Red |
| Radiation Pattern: | Lambertian |
| Flux: | 64lm |
| Test Current: | 350mA |
| Forward (Drive) Current: | 700mA |
| Forward Voltage: | 2.1V |
| Viewing Angle: | 125° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.43
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $2.43 / Stock: 0 Qty: 1,000+$2.43 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $2.43 / Stock: 0 Qty: 1,000+$2.43 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.43 / Stock: 0 Qty: 1,000+$2.43 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $2.43 / Stock: 0 Qty: 1,000+$2.43 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.43 / Stock: 5,000 Qty: 1,000+$2.43 Stock: 5,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount