Manufacturer Part #
L2C5-22801205E1300
LUXEON CoB G3 High Power LED Emitter Warm White 2200K CCT 80 CRI min 2368 lm Typ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Lumileds L2C5-22801205E1300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-22801205E1300 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | LUXEON CoB (Gen 3) |
| Form: | Rectangular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 2200K |
| Typical Flux: | 2368lm |
| Efficacy-Typ: | 113lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 1200mA |
| Test Current: | 600mA |
| Forward Voltage: | 34.5V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
USA:
150
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$3.97
25
$3.91
40
$3.88
100
$3.82
150+
$3.75
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Surface Mount