Manufacturer Part #
L2C5-40701216E2300
LUXEON CoB G3 High Power LED Emitter Neutral White 4000K CCT 70 CRI 8751 lm Typ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
|
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-40701216E2300 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | LUXEON CoB (Gen 3) |
| Form: | Square |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 70 |
| CCT: | 4000K |
| Typical Flux: | 8751lm |
| Efficacy-Typ: | 159lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 3200mA |
| Test Current: | 1600mA |
| Forward Voltage: | 34.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
50+
$12.19
Product Variant Information section