Manufacturer Part #
QS3VH16211PAG8
2.5/3.3V 24BIT HOTSWITCH
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TSSOP-56 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas QS3VH16211PAG8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas QS3VH16211PAG8 - Technical Attributes
Attributes Table
| Logic Circuit: | Bus Switch |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-56
Mounting Method:
Surface Mount