text.skipToContent text.skipToNavigation

Manufacturer Part #

9ERS3165BGILF

ICS9ERxx Series 3.465 V 400 MHz Embedded CK505 Compatible Clock - TSSOP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9ERS3165BGILF - Technical Attributes
Attributes Table
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 14.318MHz
Clock Output Frequency - Max: 400MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
112
Multiple Of:
28
Total
$630.56
USD
Quantity
Unit Price
28
$5.67
84
$5.63
140
$5.61
280
$5.58
560+
$5.53
Product Variant Information section