text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3M8302CDR2G

LVCMOS/LVTTL Low Skew Fanout Buffer; 1:2, 3.3 V, 200 MHz

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi NB3M8302CDR2G - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Input Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Input Type: LVTTL/LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500+
$1.06
Product Variant Information section