text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP16DG

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EP16DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2480mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 4GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC10EP16DG is a ECL differential receiver/driver, ideally suited for interfacing with high frequency sources. Its core supply voltage ranges from 3.0 to 5.5 V.

Features:

  • 220 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,092
Factory Lead Time:
23 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$880.04
USD
Quantity
Unit Price
5
$4.70
25
$4.60
75
$4.53
150
$4.49
400+
$4.37
Product Variant Information section