text.skipToContent text.skipToNavigation

Manufacturer Part #

24C02C/P

24C02 Series 2 Kbit (256 x 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Microchip 24C02C/P - Technical Attributes
Attributes Table
Memory Density: 2kb
Memory Organization: 256 x 8
Supply Voltage-Nom: 4.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 1.5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 3500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The 24C02C is a 2 K bit Serial Electrically Erasable PROM with a voltage range of 4.5 V to 5.5 V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low-current design permits operation with max. standby and active currents of only 5 μA and 1 mA, respectively.

The device has a page write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C02C devices on the same bus for up to 16 K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (3.90 mm), 8-pin 2x3 DFN and TDFN, 8-pin MSOP and TSSOP packages.

Features:

  • Single Supply with Operation from 4.5 V to 5.5 V
  • Low-Power CMOS Technology:
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Fast Page or Byte Write Time 1 ms, typical 
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect for Upper Half of the Array (80h-FFh)
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$5.70
USD
Quantity
Unit Price
75
$0.285
150
$0.28
300
$0.275
1,000
$0.27
2,000+
$0.26
Product Variant Information section