text.skipToContent text.skipToNavigation

Manufacturer Part #

71V016SA12PHG8

IDT71V016SA Series 1-Mbit (64 K x 16) 3 to 3.6 V 12 ns SMT Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V016SA12PHG8 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Number of Words: 64 K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Commercial
Data Bus Width: 16b
Supply Current: 150mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,190.00
USD
Quantity
Unit Price
1,500+
$1.46
Product Variant Information section