text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62158EV30LL-45BVXIT

CY62158EV30 Series 8 Mb (1024 K × 8) 3.6 V 45 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62158EV30LL-45BVXIT - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8
Number of Words: 1M
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 25mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,860.00
USD
Quantity
Unit Price
2,000+
$3.93
Product Variant Information section