text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25U8035EZUI-10G

MX25U Series 2 V 8 Mb (8 M x 1 / 4 M x 2 / 2 M x 4) Serial Flash - USON-8

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25U8035EZUI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 8Mb
Memory Organization: 8 M x 1 / 4 M x 2 / 2 M x 4
Supply Voltage-Nom: 1.65V to 2V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Features & Applications
The MX25U8035EZUI-10G is a Part of MX25U Series 2 V 8 Mb104 MHz CMOS Serial Flash Memory available in surace mount USON-8 Package. It has an operating temperature ranging between -40 to 85°C.

Features:

  • Serial Peripheral interface compatible - Mode 0 and Mode 3
    • 4M:4,194,304 X 1 bit structure
    • 8M: 8,388,608 X 1 bit structure
  • Equal Sector with 4 K byte each, or Equal blocks with 32 K byte each or Equal Blocks with 64 byte each
    • Any block can be erased individually
  • Single power supply operation
    • 1.65 to 2 volt for read,erase, and program operations
  • Latch-up protected to 100 mA from -1V to Vcc +1 V
  • High performace
    • Fast read
    • 1 I/O: 40 MHz iwth 8 dummy cycles
    • 2 I/O: 40 MHz iwth 4 dummy cycles, equivalent to 80 MHz
    • 3 I/O: 33 MHz iwth 6 dummy cycles, equivalent to 132 MHz
    • Fast program time : 2 ms (typ) and 7 ms (max)/page (256-byte per page)
  • Byte program time: 30 µs(typical)
  • Low power consumption
    • Low active read current : 12 mA (max) at 40 MHz ,6 mA (max) at 25 MHz
    • Low active erase /programming current : 22 mA (max)
  • Deep power-down : 5µA (mx)
  • Typical 100,000 erase/program cycles
  • 20 years data retention
  • PACKAGE
    • 8-land USON(4X4mm)
    • 8-pin SOP(150mil)
    • 8-land WSON (6X5mm)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,666.00
USD
Quantity
Unit Price
490+
$1.70
Product Variant Information section