text.skipToContent text.skipToNavigation

Manufacturer Part #

S2-MSDHU1-32G-B

32GB 90MB/s Read 10MB/s Write 3.2 V FAT 32 UHS1 Class U1 Micro SD Card A1

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Centon S2-MSDHU1-32G-B - Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 32GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I U1
Read: 90Mbps
Write: 10Mbps
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
2,948
USA:
2,948
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$24.65
USD
Quantity
Unit Price
5
$4.93
20
$4.81
30
$4.78
75
$4.70
125+
$4.60
Product Variant Information section