text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ128GP802-E/MM

dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller- QFN-S28

Product Specification Section
Microchip DSPIC33FJ128GP802-E/MM - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
On-Chip DAC: 4-chx16-bit
Watchdog Timers: 1
Package Style:  QFN-S28
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ128GP802-E/MM is a part of DSPIC33F Series Microcontrollers. It can sustain a standard temperature ranging from -40°C to +125°C. It is available in QFN-28 package.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

Features:

  • Operating Range:
    •  Up to 40 MIPS operation (3.0-3.6 V)
    •  Industrial temperature range (-40°C to +85°C)
    •  Extended temperature range (-40°C to +125°C)
  • High-Performance DSC CPU:
    •  Modified Harvard architecture
    •  C compiler optimized instruction set
    •  16-bit wide data path
    •  24-bit wide instructions
    •  Linear program memory addressing up to 4M instruction words
    •  Linear data memory addressing up to 64 Kbytes
    •  83 base instructions: mostly 1 word/1 cycle
    •  Two 40-bit accumulators with rounding and saturation options
    •  Flexible and powerful addressing modes:
      •  Indirect
      •  Modulo
      •  Bit-Reversed
    •  Software stack
    •  16 x 16 fractional/integer multiply operations
    •  32/16 and 16/16 divide operations
    •  Single-cycle multiply and accumulate:
      •  Accumulator write back for DSP operations
      •  Dual data fetch
    •  Up to ±16-bit shifts for up to 40-bit data
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$1,259.04
USD
Quantity
Unit Price
61+
$6.88
Product Variant Information section