text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8246MLF

MC56F8xx Series 48 kB Flash 3 kB RAM 60 MHz 16-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
NXP MC56F8246MLF - Technical Attributes
Attributes Table
Family Name: MC56F8xx
Core Processor: 56800E
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3kB
Speed: 60MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CAN/I2C/LIN/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
201
USA:
201
8,351
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.08
USD
Quantity
Unit Price
4
$6.27
15
$6.19
25
$6.16
50
$6.12
100+
$6.05
Product Variant Information section