text.skipToContent text.skipToNavigation

Manufacturer Part #

SC68376BACAB25

M683xx Series 7.5 KB SRAM 25 MHz Surface Mount 32-Bit Microcontroller - QFP-160

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC68376BACAB25 - Technical Attributes
Attributes Table
Family Name: M683xx
Core Processor: CPU32
Program Memory Type: ROMLess
RAM Size: 7.5kB
Speed: 25MHz
No of I/O Lines: 18
InterfaceType / Connectivity: CANbus/EBI/EMI/SCI/SPI
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.75V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Package Style:  QFP-160
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$6,498.00
USD
Quantity
Unit Price
120+
$54.15
Product Variant Information section