text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F102C6T6ATR

STM32F Series 32 kB Flash 6 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F102C6T6ATR - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 6kB
Speed: 48MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: I2C/On-Chip-ADC/SPI/USART/USB/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$6,912.00
USD
Quantity
Unit Price
2,400+
$2.88
Product Variant Information section