text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA165PV-8AUR

8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP,1.8V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip ATMEGA165PV-8AUR - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 8MHz
No of I/O Lines: 54
InterfaceType / Connectivity: Jtag/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,000
USA:
11,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,100.00
USD
Quantity
Unit Price
1,000+
$5.10
Product Variant Information section