text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08MP16VLFR

HCS08 Series 16 KB Flash 1 KB RAM 51.34 MHz 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08MP16VLFR - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 51.34MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 13-chx12-bit
On-Chip DAC: 3-chx5-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,400.00
USD
Quantity
Unit Price
2,000+
$3.20
Product Variant Information section