text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25J10-I/SS

PIC18F Series 32 KB Flash 1 kB RAM 40 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F25J10-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 21
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

PIC18F25J10-I/SS is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SSOP package. It has an industrial temperature ranges from (-40°C to +85°C).

The PIC18F25J10 runs at 40 MHz at 3 V and has an enhanced USART with LIN capability and two synchronous serial ports with address masking for the I2C. It is a low cost general purpose solution for designs with 1 k Flash endurance, emulated EEPROM, and external crystal or clock source, for cost sensitive applications.

Features:

  • 40 MHz and 10 MIPS at 3 V
  • Flash 1,000 endurance, 20 years retention
  • 2.0 - 3.6 V voltage range
  • 5 V tolerant digital inputs
  • Enhanced ICD with 3 HW breakpoints
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,350
Factory Lead Time:
21 Weeks
Minimum Order:
423
Multiple Of:
47
Total
$994.05
USD
Quantity
Unit Price
47
$2.44
94
$2.41
141
$2.40
188
$2.39
235+
$2.35
Product Variant Information section