text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F47J13-I/ML

PIC18F Series 128 kB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F47J13-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 34
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The PIC18F47J13-I/ML is a part of PIC18F series 8 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in QFN-44 package.

This low power and high performance 8-bit MCU with high memory density and peripheral flexibility comes in a small package for cost sensitive application in the PIC18 J-series. New features include Deep sleep mode for low power application, high memory density for more complex application, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins, RTCC module for real time applications and CTMU module for easy capacitive touch user interface.

Features:

  • Power Management Features with nanoWatt XLP for Extreme Low Power:
    • Deep Sleep mode: CPU Off, Peripherals Off, SRAM Off, Currents Down to 9 nA and 700 nA with RTCC:
      • Able to wake-up on external triggers, programmable WDT or RTCC alarm
      • Ultra Low-Power Wake-up (ULPWU)
    • Sleep mode: CPU Off, Peripherals Off, SRAM On, Fast Wake-up, Currents Down to 0.2 µA, 2V Typical
  • Flexible Oscillator Structure:
    • Two External Clock modes, Up to 48 MHz (12 MIPS)
    • Integrated Crystal/Resonator Driver
    • Low-Power 31 kHz Internal RC Oscillator
    • Tunable Internal Oscillator (31 kHz to 8 MHz, ±0.15% Typical, ±1% Max.)
    • Precision 48 MHz PLL or 4x PLL Options
  • Peripheral Features:
    • Peripheral Pin Select:
      • Allows independent I/O mapping of many peripherals
      • Continuous hardware integrity checking and safety interlocks prevent unintentional configuration changes
    • Hardware Real-Time Clock/Calendar (RTCC):
      • Provides clock, calendar and alarm functions
    • High-Current Sink/Source 25 mA/25mA (PORTB and PORTC)
    • Four Programmable External Interrupts
  • Special Microcontroller Features:
    • 5.5V Tolerant Inputs (digital only pins)
    • Low-Power, High-Speed CMOS Flash Technology
    • C Compiler Optimized Architecture for Re-Entrant Code
    • Priority Levels for Interrupts
    • Self-Programmable under Software Control
    • 8 x 8 Single-Cycle Hardware Multiplier
    • Extended Watchdog Timer (WDT):
      • Programmable period from 4 ms to 131s
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
225
Factory Lead Time:
5 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$1,100.25
USD
Quantity
Unit Price
45
$5.02
90
$4.96
135+
$4.89
Product Variant Information section